Reference Only
270142
Heavy Duty Power Connectors 10MM RADLOK-70MM RED
Datasheet
270142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 250 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Wire Gauge Max | 2/0 AWG | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Socket (Female) | |
| For Use With | RADLOK Cables | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | AC-HA000430 270142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.15 | $12.15 | |
| $12.03 | $24.06 | |
| $11.91 | $35.73 | |
| $11.79 | $58.95 | |
| $11.68 | $140.16 | |
| $11.56 | $1,156.00 | |
| $11.45 | $5,725.00 | |
| $11.33 | $11,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes