Reference Only
270114
Heavy Duty Power Connectors 14MM RADLOK FOR 135MM WIRE
Datasheet
270114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 450 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVDC | |
| Cable Entry Angle | Side | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Socket | |
| Housing Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 270114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.58 | $31.58 | |
| $31.27 | $156.35 | |
| $30.96 | $371.52 | |
| $30.65 | $613.00 | |
| $30.35 | $1,517.50 | |
| $30.05 | $3,005.00 | |
| $29.75 | $5,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes