
030303
Heavy Duty Power Connectors SEAL PLUG 16# SIZE (POWER)
Datasheet
030303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Seal Plug | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.217 | $5.20 | |
| $0.215 | $5.37 | |
| $0.212 | $10.60 | |
| $0.21 | $21.00 | |
| $0.208 | $52.00 | |
| $0.206 | $103.00 | |
| $0.169 | $845.00 | |
| $0.166 | $1,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.