Reference Only
030189-64
Heavy Duty Power Connectors RADLOK 5.7MM FEED-THRU
Datasheet
030189-64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 120 A | |
| Termination Style | Solder Pin | |
| Voltage Rating | 1 kV | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Gender | Pin | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | RL9057-301-F1BK (030189-64) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $9.04 | |
| $7.56 | $22.68 | |
| $7.48 | $89.76 | |
| $7.39 | $184.75 | |
| $7.31 | $372.81 | |
| $7.23 | $737.46 | |
| $7.15 | $2,145.00 | |
| $7.07 | $7,084.14 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes