Reference Only
030189-07
Heavy Duty Power Connectors Terminals SOLD INDIVIDUALLY
Datasheet
030189-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 200 A | |
| Termination Style | Thread | |
| Voltage Rating | 1 kV | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 030189-07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.10 | $16.20 | |
| $7.47 | $747.00 | |
| $7.39 | $3,695.00 | |
| $7.32 | $7,320.00 | |
| $7.25 | $18,125.00 | |
| $7.18 | $35,900.00 | |
| $7.10 | $71,000.00 | |
| $7.03 | $175,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes