Reference Only
030189-01
Terminals 3,6MM RADLOK FEED-THRU
Datasheet
030189-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Pin | |
| Termination Style | Thread | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Contact Gender | Pin | |
| Current Rating | 70 A | |
| Length | 25.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 030189-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
297In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $5.02 | |
| $4.97 | $14.91 | |
| $4.92 | $24.60 | |
| $4.87 | $58.44 | |
| $4.82 | $1,928.00 | |
| $4.77 | $4,770.00 | |
| $4.73 | $11,825.00 | |
| $4.68 | $23,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes