Reference Only
030188-13
Terminals 10MM RADLOK REGULAR PIN
Datasheet
030188-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Pin | |
| Termination Style | Thread | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 300 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 030188-13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
2,463
On Order
2,463 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $5.76 | |
| $5.70 | $11.40 | |
| $5.63 | $16.89 | |
| $5.56 | $27.80 | |
| $5.50 | $55.00 | |
| $5.44 | $136.00 | |
| $5.37 | $268.50 | |
| $5.31 | $5,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes