Reference Only
030188-04
Heavy Duty Power Connectors 5.7MM RADLOCK PIN SILVER
Datasheet
030188-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 120 A | |
| Termination Style | Thread | |
| Voltage Rating | 1 kV | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Gender | Pin | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 030188-04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,814In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $6.10 | |
| $3.02 | $15.10 | |
| $2.99 | $35.88 | |
| $2.96 | $296.00 | |
| $2.93 | $2,930.00 | |
| $2.90 | $7,250.00 | |
| $2.87 | $14,350.00 | |
| $2.84 | $28,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes