Reference Only
ZN0201600032
Terminals HEAVY MATED, M
Datasheet
ZN0201600032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Tradename | Heavymate | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $186.00 | |
| $0.92 | $920.00 | |
| $0.90 | $1,800.00 | |
| $0.89 | $3,560.00 | |
| $0.89 | $7,120.00 | |
| $0.88 | $14,080.00 | |
| $0.87 | $27,840.00 |
Need more?
Sign in to add projects and notes