Reference Only

VN020250001102

Circular DIN Connectors Socket Contact bag of 100

Manufacturer:

Mfr Part:
VN020250001102

TTI Part:
VN020250001102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
Contact PlatingGold
PackagingEach
Product TypeCircular DIN Connectors
ProductContacts
SeriesC16
SubcategoryCircular Connectors
Termination StyleCrimp
TradenameEcomate
Part # AliasesVN02 025 0001 102

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$230.00
$0.84$504.00
$0.703$703.00
Need more?

My Notes

Sign into see notes.