Reference Only
VN0201600021
Terminals HEAVY MATE,
Datasheet
VN0201600021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Series | C146 Heavymate | |
| Tradename | Heavymate | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,485In Stock
8,000 expected on from 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.331 | $5.29 | |
| $0.328 | $8.20 | |
| $0.325 | $16.25 | |
| $0.322 | $32.20 | |
| $0.318 | $63.60 | |
| $0.315 | $94.50 | |
| $0.312 | $780.00 |
Need more?
Sign in to add projects and notes