Reference Only
VN0201500521
Circular DIN Connectors 24-28 AWG SKT SILVER PRICED PER PC
Datasheet
VN0201500521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Series | C091 | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | VN02 015 0052 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.442 | $44.20 | |
| $0.414 | $124.20 | |
| $0.396 | $198.00 | |
| $0.374 | $374.00 | |
| $0.366 | $915.00 | |
| $0.353 | $1,765.00 | |
| $0.35 | $2,625.00 |
Need more?
Sign in to add projects and notes