Reference Only
VN0201500472
Terminals 18 AWG SKT GOLD PRICED PER PIECE
Datasheet
VN0201500472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Contact Gender | Socket (Female) | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Series | C091 | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | C091 | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | VN02 015 0047 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $5.46 | |
| $0.81 | $8.10 | |
| $0.73 | $29.20 | |
| $0.704 | $70.40 | |
| $0.654 | $196.20 | |
| $0.648 | $324.00 | |
| $0.633 | $633.00 | |
| $0.627 | $1,254.00 |
Need more?
Sign in to add projects and notes