Reference Only
VN0201500471
Terminals C091, A,B,D,D+,AISG
Datasheet
VN0201500471 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Contact Plating | Silver | |
| Tradename | C091D+ | |
| Packaging | Each | |
| Contact Gender | Female | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.403 | $5.23 | |
| $0.341 | $34.10 | |
| $0.337 | $67.40 | |
| $0.333 | $99.90 | |
| $0.30 | $300.00 | |
| $0.297 | $594.00 | |
| $0.286 | $858.00 |
Need more?
Available Regional Inventory
30 available now at ttieurope.com
Sign in to add projects and notes