Reference Only

VN0101500522

Circular DIN Connectors M Pin Contact Gold Plated, .09-.25mm

Manufacturer:

Mfr Part:
VN0101500522

TTI Part:
VN01-015-0052-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductContacts
StandardDIN
Contact PlatingGold
Termination StyleCrimp
SeriesC091
PackagingEach
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameC091

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

500
On Order
500 expected 16-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.594$118.80
$0.539$323.40
Need more?
Sign in to add projects and notes