Reference Only
VN0101500521
Heavy Duty Power Connectors Pin Contact
Datasheet
VN0101500521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Series | C091 | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | C091 | |
| Wire Gauge Max | 24 AWG | |
| Wire Gauge Min | 28 AWG | |
| Part # Aliases | VN0101500521U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,800In Stock
1,200 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.513 | $5.13 | |
| $0.427 | $42.70 | |
| $0.423 | $84.60 | |
| $0.419 | $125.70 | |
| $0.406 | $203.00 | |
| $0.356 | $356.00 | |
| $0.325 | $585.00 | |
| $0.311 | $839.70 |
Need more?
Sign in to add projects and notes