Reference Only
VN0101500472
Terminals C091, B
Datasheet
VN0101500472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Tradename | C091D+ | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $5.76 | |
| $0.80 | $8.00 | |
| $0.613 | $122.60 | |
| $0.595 | $178.50 | |
| $0.55 | $550.00 | |
| $0.534 | $2,136.00 | |
| $0.526 | $3,997.60 | |
| $0.52 | $7,800.00 |
Need more?
Sign in to add projects and notes