Reference Only
VN0101500471
Heavy Duty Power Connectors C091, D, AISG
Datasheet
VN0101500471 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Gender | Male | |
| Product | Contacts | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Tradename | C091D+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,384In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $5.36 | |
| $0.395 | $39.50 | |
| $0.392 | $78.40 | |
| $0.38 | $114.00 | |
| $0.344 | $172.00 | |
| $0.341 | $306.90 | |
| $0.294 | $793.80 |
Need more?
Sign in to add projects and notes