Reference Only
TS0500204
Crimpers / Crimping Tools Crimp Die Shielding 70mm, PowerMate 500. Fits in standard crimping tool Neko AHPW 400C or Klauke EK12042L
Datasheet
TS0500204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Die | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 500 | |
| Subcategory | Tools | |
| Tradename | PowerMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $654.41 | $654.41 | |
| $606.62 | $3,033.10 | |
| $578.74 | $5,787.40 | |
| $573.01 | $11,460.20 | |
| $567.34 | $22,693.60 | |
| $561.72 | $44,937.60 |
Need more?
Sign in to add projects and notes