Reference Only
TN0201600022
Terminals Socket Contact PRICED PER PC
Datasheet
TN0201600022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Contacts | |
| Subcategory | Terminals | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.493 | $986.00 | |
| $0.424 | $4,240.00 | |
| $0.404 | $8,080.00 | |
| $0.40 | $12,000.00 |
Need more?
Sign in to add projects and notes