Reference Only
TE0500204
Punches & Dies Crimp Die for Power Terminal 70mm, PowerMate 500. Fits in standard crimping tool Neko AHPW 400C or Klauke EK12042L
Datasheet
TE0500204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Punches & Dies | |
| Product | Crimping Die | |
| Size | 43.5 mm x 25 mm | |
| Shape | Round | |
| For Use With | Power Terminal 70 mm | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Series | 500 | |
| Subcategory | Tools | |
| Tradename | PowerMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8467990190 |
| TARIC | 8467990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $736.37 | $736.37 | |
| $682.61 | $3,413.05 | |
| $653.08 | $6,530.80 | |
| $646.61 | $12,932.20 | |
| $640.21 | $25,608.40 | |
| $633.87 | $50,709.60 |
Need more?
Sign in to add projects and notes