Reference Only
T3636001U
Circular DIN Connectors METAL SHELL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 12 Contact | |
| Contact Plating | Silver | |
| Termination Style | Solder | |
| Voltage Rating | 150 V | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 16F6909 246-7211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.61 | $22.61 | |
| $21.18 | $84.72 | |
| $18.66 | $186.60 | |
| $18.10 | $452.50 | |
| $17.58 | $879.00 | |
| $16.62 | $1,662.00 | |
| $16.17 | $4,042.50 | |
| $14.61 | $7,305.00 |
Need more?
Sign in to add projects and notes