Reference Only
T3635001U
Circular DIN Connectors C091-A CIRCULAR CONNECTORS
Datasheet
T3635001U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Voltage Rating | 150 V | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Family | C091A | |
| Number of Contacts | 12 Contact | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Shell Plating | Nickel | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Part # Aliases | 47F025 246-7210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.38 | $24.38 | |
| $20.32 | $101.60 | |
| $18.72 | $187.20 | |
| $18.16 | $454.00 | |
| $17.64 | $882.00 | |
| $16.67 | $1,667.00 | |
| $16.23 | $4,057.50 | |
| $14.66 | $7,330.00 |
Need more?
Sign in to add projects and notes