Reference Only

T3505-551

Circular DIN Connectors FEMALE CABLE CONNECTOR 8 WAY

Manufacturer:

Mfr Part:
T3505551U

TTI Part:
T3505-551

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts8 Contact
Shell StyleReceptacle
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating5 A
Voltage Rating150 V
IP RatingIP40
SeriesC091 A
FamilyC091A
PackagingBulk
Cable Diameter4 mm to 6 mm
Mounting AngleStraight
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3505 551 U

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.75$487.50
$8.29$4,145.00
Need more?
Sign in to add projects and notes