Reference Only

T3505-001

Circular DIN Connectors C091, A

Manufacturer:

Mfr Part:
T3505001U

TTI Part:
T3505-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts8 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StyleCable Mount
Termination StyleSolder
Current Rating7 A
Voltage Rating100 V
IP RatingIP40
FamilyC091A
PackagingEach
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Wire Gauge28 AWG to 20 AWG
Part # Aliases63M3552 246-7254

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

199In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.40$10.40
Need more?
Sign in to add projects and notes