Reference Only
T3504001
Sensor Cables / Actuator Cables Circular DIN Connectors 8P DIN CABLE PLUG
Datasheet
T3504001U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 23 mm (0.906 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 100 V | |
| Wire Gauge - AWG | 20 AWG | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Jacket Material | Thermoplastic | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
999In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.72 | $14.72 | |
| $13.67 | $68.35 | |
| $12.59 | $125.90 | |
| $10.51 | $1,051.00 | |
| $10.17 | $3,051.00 | |
| $9.55 | $5,730.00 | |
| $9.30 | $11,160.00 | |
| $9.21 | $36,840.00 |
Need more?
Sign in to add projects and notes