Reference Only

T3476001

Circular DIN Connectors C091, A

Manufacturer:

Mfr Part:
T3476001U

TTI Part:
T3476001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts7 Contact
Contact PlatingSilver
Mounting StyleFree Hanging
Termination StyleCrimp / Solder
Voltage Rating300 V
FamilyC091A
PackagingEach
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.89$7.89
Need more?

My Notes

Sign into see notes.