Reference Only
T3475001U
Circular DIN Connectors C091-A CIRCULAR DIN CONNECTORS
Datasheet
T3475001U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Voltage Rating | 300 V | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Family | C091A | |
| Mounting Style | Free Hanging | |
| Number of Contacts | 7 Contact | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Shell Plating | Nickel | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp / Solder | |
| Part # Aliases | 47F024 246-7046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.68 | $13.68 | |
| $13.34 | $133.40 | |
| $11.67 | $291.75 | |
| $9.96 | $996.00 | |
| $9.42 | $2,826.00 | |
| $8.90 | $5,340.00 | |
| $8.55 | $10,260.00 | |
| $8.43 | $33,720.00 |
Need more?
Sign in to add projects and notes