Reference Only
T3475001
Sensor Cables / Actuator Cables C091, A
Datasheet
T3475001U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 23 mm (0.906 in) | |
| Coding | A Coded | |
| Connector End A Pin Count | 7 Position | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Current Rating | 5 A | |
| Gender | Male | |
| IP Rating | IP40 | |
| Jacket Material | Thermoplastic | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.42 | $2,826.00 | |
| $8.90 | $5,340.00 | |
| $8.46 | $10,152.00 |
Need more?
Sign in to add projects and notes