Reference Only
T3403000U
Circular DIN Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 6 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp / Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Family | C091A | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 63M3545 246-7286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.49 | $8.49 | |
| $6.86 | $171.50 | |
| $6.44 | $322.00 | |
| $6.05 | $605.00 | |
| $5.99 | $1,198.00 | |
| $5.28 | $3,168.00 | |
| $5.11 | $5,110.00 | |
| $5.06 | $12,650.00 |
Need more?
Sign in to add projects and notes