Reference Only
T3401001U
Circular DIN Connectors C091-A CIRCULAR DIN CONNECTORS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 6 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp / Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Family | C091A | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 63M3542 16F6905 246-7250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
103In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.36 | $14.36 | |
| $13.08 | $65.40 | |
| $12.20 | $122.00 | |
| $11.10 | $277.50 | |
| $10.02 | $1,002.00 | |
| $9.92 | $1,984.00 | |
| $9.03 | $5,418.00 | |
| $8.35 | $8,350.00 |
Need more?
Sign in to add projects and notes