Reference Only
T3361001U
Circular DIN Connectors C091, CONNECTORS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Current Rating | 5 A | |
| Family | C091A | |
| Mounting Style | Free Hanging | |
| Number of Contacts | 5 Contact | |
| Packaging | Each | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Shell Plating | Nickel | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp / Solder | |
| Voltage Rating | 300 V | |
| Part # Aliases | 16F6903 63M3537 246-7060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.07 | $9.07 | |
| $8.98 | $44.90 | |
| $8.89 | $88.90 | |
| $8.72 | $218.00 | |
| $7.91 | $791.00 | |
| $7.49 | $1,498.00 | |
| $6.36 | $6,360.00 | |
| $6.30 | $50,400.00 |
Need more?
Sign in to add projects and notes