Reference Only
T3360001
Sensor Cables / Actuator Cables C091, A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Cable Length | 23 mm (0.906 in) | |
| Coding | A Coded | |
| Connector End A Pin Count | 5 Position | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Gender | Male | |
| Jacket Material | Thermoplastic | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.30 | $8.30 | |
| $7.67 | $191.75 | |
| $7.60 | $380.00 | |
| $7.52 | $752.00 | |
| $7.45 | $1,490.00 | |
| $7.37 | $3,685.00 | |
| $7.30 | $7,300.00 | |
| $7.23 | $57,840.00 |
Need more?
Sign in to add projects and notes