Reference Only
T3360-010
Standard Circular Connector C091, A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Cable Diameter | 4 mm to 6 mm | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 100 V | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | 16F6837 246-7035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.00 | $12.00 | |
| $10.22 | $51.10 | |
| $10.11 | $101.10 | |
| $9.32 | $233.00 | |
| $8.93 | $893.00 | |
| $8.79 | $1,758.00 | |
| $8.70 | $5,220.00 | |
| $8.60 | $8,600.00 |
Need more?
Sign in to add projects and notes