Reference Only

T3303009

Standard Circular Connector C091, A

Manufacturer:

Mfr Part:
T 3303 009

TTI Part:
T3303009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Contact GenderSocket (Female)
Termination StyleSolder
Contact PlatingSilver
PackagingEach
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating300 V
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

149In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.75$9.50
$4.70$47.00
$4.66$116.50
$4.38$219.00
Need more?
Sign in to add projects and notes