Reference Only
T3302150U
Circular DIN Connectors C091, A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Termination Style | Crimp | |
| Contact Plating | Silver or Gold | |
| Current Rating | 10 A | |
| Packaging | Each | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V, 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
100 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.31 | $8.31 | |
| $7.76 | $38.80 | |
| $7.06 | $70.60 | |
| $5.91 | $591.00 | |
| $5.36 | $2,680.00 | |
| $5.10 | $5,100.00 | |
| $5.05 | $10,100.00 | |
| $5.00 | $20,000.00 |
Need more?
Sign in to add projects and notes