Reference Only
T3300001U1
Circular DIN Connectors C091-A CIRCULAR DIN CONNECTORS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Family | C091A | |
| Mounting Style | Free Hanging | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Shell Plating | Nickel | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp / Solder | |
| Part # Aliases | 47F021 246-7032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
219In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $10.56 | |
| $10.46 | $52.30 | |
| $9.81 | $98.10 | |
| $7.56 | $756.00 | |
| $7.49 | $7,490.00 | |
| $7.41 | $14,820.00 | |
| $7.34 | $29,360.00 | |
| $7.27 | $58,160.00 |
Need more?
Sign in to add projects and notes