Reference Only
C70210M0087002
Memory Card Connectors
Datasheet
C702 10M008 7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Packaging | Box | |
| Product Type | Memory Card Connectors | |
| Series | 3700 | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | Pushmatic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8523520090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
147In Stock
147 expected 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 147 / Multiples: 147)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.81 | $9,821.07 |
Need more?
Sign in to add projects and notes