Reference Only
C702 10M008 252 40
Memory Card Connectors
Datasheet
C702 10M008 252 40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SIM | |
| Number of Contacts | 8 Contact | |
| Number of Rows | 1 Row | |
| Termination Style | SMD/SMT | |
| Current Rating | 1 A | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Box | |
| Insertion - Extraction Style | Push-Pull | |
| Mating Cycles | 100 k | |
| Product Type | Memory Card Connectors | |
| Series | 3700 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 15 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 992 / Multiples: 992)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $4,553.28 | |
| $4.54 | $13,511.04 |
Need more?
Sign in to add projects and notes