Reference Only

C2152BH1115001

Heavy Duty Power Connectors 2 Pole High Voltage Male (Pin) Cable Connector, B Code, 520A, 1500V, 150mm Wire, HVIL, Plastic Lever

Manufacturer:

Mfr Part:
C2152BH1115001

TTI Part:
C2152BH1115001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
Series500
ProductConnectors
Current Rating3 A, 520 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating60 VDC, 1.5 kVDC
Housing MaterialZinc
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP67, IP6K9K
Maximum Operating Temperature+ 125 C
PackagingEach
TradenamePowerMate
Contact GenderPin
Flammability RatingUL 746C f1, UL 94 V-0
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$196.38$196.38
$169.93$1,699.30
$165.22$5,287.04
$157.79$10,098.56
$152.33$19,498.24
$148.52$33,268.48
$143.46$73,451.52
Need more?
Sign in to add projects and notes