Reference Only
C2152AH1115001
Heavy Duty Power Connectors 2 Pole High Voltage Male (Pin) Cable Connector, A Code, 520A, 1500V, 150mm Wire, HVIL, Plastic Lever
Datasheet
C2152AH1115001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 500 | |
| Product | Connectors | |
| Current Rating | 3 A, 520 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 60 VDC, 1.5 kVDC | |
| Housing Material | Zinc | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| IP Rating | IP67, IP6K9K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Tradename | PowerMate | |
| Contact Gender | Pin | |
| Flammability Rating | UL 746C f1, UL 94 V-0 | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.94 | $210.94 | |
| $179.32 | $1,793.20 | |
| $165.22 | $5,287.04 | |
| $161.25 | $10,320.00 | |
| $155.00 | $19,840.00 | |
| $149.27 | $33,436.48 | |
| $141.69 | $72,545.28 |
Need more?
Sign in to add projects and notes