Reference Only
C2151BH1109521
Heavy Duty Power Connectors 1 Pole High Voltage Male (Pin) Cable Connector, B Code, 420A, 1500V, 95mm Wire, HVIL, Metal Lever
Datasheet
C2151BH1109521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 500 | |
| Product | Cable Connector | |
| Current Rating | 3 A, 520 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 60 VDC, 1.5 kVDC | |
| Housing Material | Zinc | |
| IP Rating | IP67, IP6K9K | |
| Packaging | Each | |
| Tradename | PowerMate | |
| Contact Gender | Pin | |
| Flammability Rating | UL 746C f1, UL 94 V-0 | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32
On Order
32 expected 26-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.75 | $7,344.00 | |
| $113.61 | $14,542.08 | |
| $112.47 | $25,193.28 | |
| $109.16 | $55,889.92 | |
| $99.28 | $101,662.72 |
Need more?
My Notes
Sign into see notes.