Reference Only
C2151BG2100001
Heavy Duty Power Connectors 1 Pole High Voltage Female (Socket) Receptacle, B Code, 520A, 1500V, 0.25mm wires for HVIL
Datasheet
C2151BG2100001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 500 | |
| Product | Receptacle | |
| Current Rating | 3 A, 520 A | |
| Number of Positions | 1 Position | |
| Termination Style | Wire | |
| Voltage Rating | 60 VDC, 1.5 kVDC | |
| Housing Material | Zinc | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| IP Rating | IP67, IP6K9K | |
| Packaging | Each | |
| Tradename | PowerMate | |
| Contact Gender | Socket | |
| Flammability Rating | UL 746C f1, UL 94 V-0 | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.46 | $103.46 | |
| $87.95 | $879.50 | |
| $81.62 | $2,611.84 | |
| $75.11 | $4,807.04 | |
| $70.25 | $8,992.00 | |
| $67.35 | $15,086.40 | |
| $66.12 | $33,853.44 |
Need more?
My Notes
Sign into see notes.