Reference Only

C14610B0101021

Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
C14610B0101021

TTI Part:
C146-10B010-102-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHeavymate E
Current Rating19 A
Number of Positions10 Position
Termination StyleScrew
Voltage Rating600 V
Housing / Hood SizeE10
Contact PlatingSilver
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
PackagingBulk
TradenameHeavymate
For Use WithHN01, HN02, TN01, TN02, VN01,VN02, ZN01, ZN02
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.44$622.00
$11.58$1,158.00
Need more?
Sign in to add projects and notes