Reference Only
C09161G0141102U
Circular DIN Connectors Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included.
Datasheet
C09161G0141102U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Current Rating | 3 A | |
| Series | C091 D | |
| Packaging | Kit | |
| Family | C091D | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| Number of Contacts | 14 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 150 V | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | C091 61G014 110 2 C091 61G014 110 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.33 | $23.33 | |
| $18.88 | $94.40 | |
| $14.53 | $145.30 | |
| $13.89 | $347.25 | |
| $13.68 | $684.00 | |
| $13.33 | $1,399.65 | |
| $13.20 | $5,544.00 | |
| $13.07 | $32,936.40 |
Need more?
Sign in to add projects and notes