Reference Only

C09131N0071002U

Circular DIN Connectors C091-D CIRCULAR DIN CONNECTORS

Manufacturer:

Mfr Part:
C09131N0071002U

TTI Part:
C091-31N007-100-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
Contact PlatingSilver
Current Rating5 A
FamilyC091D
For Use WithVN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
Mounting StylePanel Mount
Number of Contacts7 Contact
PackagingBulk
Product TypeCircular DIN Connectors
ProductConnectors
SeriesC091 D
Shell PlatingNickel
Shell StyleReceptacle
StandardDIN
SubcategoryCircular Connectors
Termination StyleSolder
Voltage Rating300 V
Wire Gauge20 AWG
Part # Aliases246-7345

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.