Reference Only
C09131H0142012U
Circular DIN Connectors M16 M CABLE CONN 14 CTC 6-8MM CABLE DIA
Datasheet
C09131H0142012U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Cable Diameter | 6 mm to 8 mm | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Family | C091D | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| IP Rating | IP67 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Number of Contacts | 14 Contact | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Series | C091 D | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | C091 | |
| Voltage Rating | 150 V | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | C091 31H014 201 2 C091 31H014 201 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.12 | $28.12 | |
| $23.47 | $586.75 | |
| $23.22 | $1,161.00 | |
| $22.98 | $3,447.00 | |
| $22.75 | $9,100.00 | |
| $21.71 | $17,368.00 | |
| $21.42 | $25,704.00 | |
| $21.20 | $59,360.00 |
Need more?
Sign in to add projects and notes