Reference Only
C09131H0081012U
Circular DIN Connectors C091-D CIRCULAR DIN CONNECTORS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 8 Contact | |
| Contact Plating | Silver | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder Pin | |
| Current Rating | 5 A | |
| Series | C091 D | |
| Packaging | Each | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.67 | $933.50 | |
| $18.15 | $1,815.00 | |
| $17.97 | $3,594.00 | |
| $16.20 | $9,720.00 | |
| $16.04 | $16,040.00 | |
| $15.88 | $31,760.00 | |
| $15.72 | $62,880.00 |
Need more?
Sign in to add projects and notes