Reference Only
C09131H0061002U
Circular DIN Connectors C091, D
Datasheet
C09131H0061002U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Cable Diameter | 4 mm to 6 mm | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Current Rating | 5 A | |
| Family | C091D | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| Mounting Style | Free Hanging | |
| Number of Contacts | 6 Contact | |
| Packaging | Each | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Series | C091 D | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Voltage Rating | 300 V | |
| Wire Gauge | 20-26 | |
| Part # Aliases | 63M3100 246-7310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.41 | $2,682.00 | |
| $13.28 | $7,968.00 | |
| $13.15 | $13,150.00 | |
| $13.02 | $52,080.00 |
Need more?
Sign in to add projects and notes