Reference Only
C09131D0081002U
Circular DIN Connectors C091-D CIRCULAR DIN CONNECTORS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Current Rating | 5 A | |
| Family | C091D | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| Mounting Style | Free Hanging | |
| Number of Contacts | 8 Contact | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Series | C091 D | |
| Shell Style | Plug | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Pin | |
| Part # Aliases | 246-7327 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.07 | $20.07 |
Need more?
Sign in to add projects and notes